SMT-0540-T-7-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMT-0540-T-7-R

DigiKey Part Number
668-1207-2-ND - Tape & Reel (TR)
668-1207-1-ND - Cut Tape (CT)
668-1207-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMT-0540-T-7-R
Description
BUZZER MAGNETIC 3V 0.2X 0.2" SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3 V 100mA 4kHz 78dB @ 3V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SMT-0540-T-7-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
3 V
Voltage Range
2 ~ 4V
Frequency
4kHz
Technology
Electromechanical/Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
78dB @ 3V, 10cm
Current - Supply
100mA
Port Location
Top
Operating Temperature
-30°C ~ 70°C
Approval Agency
-
Ratings
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.593
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.36000kr.23.36
10kr.18.36800kr.183.68
25kr.16.73200kr.418.30
50kr.15.60700kr.780.35
100kr.14.57020kr.1,457.02
250kr.14.49216kr.3,623.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.11.84000kr.23,680.00
Manufacturers Standard Package
Unit Price without VAT:kr.23.36000
Unit Price with VAT:kr.29.20000