
SMI-1324-TW-5V-R | |
|---|---|
DigiKey Part Number | 668-1387-5-ND |
Manufacturer | |
Manufacturer Product Number | SMI-1324-TW-5V-R |
Description | BUZZER MAGNETIC 5V 12.5X12.5 SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Electromechanical/Magnetic 5 V 30mA 2.4kHz 85dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMI-1324-TW-5V-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 5 V | |
Voltage Range | 4 ~ 7V | |
Frequency | 2.4kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 5V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.283" (7.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.58000 | kr.47.58 |
| 10 | kr.36.50300 | kr.365.03 |
| 25 | kr.33.00120 | kr.825.03 |
| 50 | kr.30.62360 | kr.1,531.18 |
| 100 | kr.28.45470 | kr.2,845.47 |
| 250 | kr.25.87200 | kr.6,468.00 |
| 500 | kr.24.10992 | kr.12,054.96 |
| 1.000 | kr.22.90688 | kr.22,906.88 |
| Unit Price without VAT: | kr.47.58000 |
|---|---|
| Unit Price with VAT: | kr.59.47500 |

