
PSA0201700-EB | |
|---|---|
DigiKey Part Number | 668-PSA0201700-EB-ND |
Manufacturer | |
Manufacturer Product Number | PSA0201700-EB |
Description | EVAL BRD ANALOG PRESS SEN 700KPA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PSA0201700 - Pressure Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Pressure | |
Sensing Range | 0 ~ 700 kPa | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 1.8V ~ 5.4V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | PSA0201700 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.38000 | kr.23.38 |
| Unit Price without VAT: | kr.23.38000 |
|---|---|
| Unit Price with VAT: | kr.29.22500 |



