
POM-2246L-C33-R | |
---|---|
DigiKey Part Number | 668-1151-ND |
Manufacturer | |
Manufacturer Product Number | POM-2246L-C33-R |
Description | MIC COND ANLG OMNI -46DB 0.236"D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-46dB ±3dB) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | POM-2246L-C33-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Sensitivity | -46dB ±3dB | |
S/N Ratio | 60dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 2 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | Solder Pads | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.106" (2.70mm) | |
Shape | Circular |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.14.72000 | kr.14.72 |
10 | kr.11.53300 | kr.115.33 |
25 | kr.10.49600 | kr.262.40 |
50 | kr.9.78560 | kr.489.28 |
100 | kr.9.12960 | kr.912.96 |
300 | kr.8.19263 | kr.2,457.79 |
500 | kr.7.79584 | kr.3,897.92 |
1.000 | kr.7.29318 | kr.7,293.18 |
5.000 | kr.7.04000 | kr.35,200.00 |
Unit Price without VAT: | kr.14.72000 |
---|---|
Unit Price with VAT: | kr.18.40000 |