
DMM-4026-2-T | |
|---|---|
DigiKey Part Number | 668-DMM-4026-2-TTR-ND - Tape & Reel (TR) 668-DMM-4026-2-TCT-ND - Cut Tape (CT) 668-DMM-4026-2-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMM-4026-2-T |
Description | MEMS DIGITAL MIC -26DB 1.8VDC 58 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Digital, PDM Microphone MEMS (Silicon) 1.62 V ~ 3.6 V Omnidirectional (-26dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | DMM-4026-2-T Models |
Category | S/N Ratio 58dB |
Manufacturer PUI Audio, Inc. | Impedance 400 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage Range 1.62 V ~ 3.6 V |
Part Status Active | Current - Supply 780 µA |
Type MEMS (Silicon) | Port Location Top |
Output Type Digital, PDM | Termination Solder Pads |
Direction Omnidirectional | Size / Dimension 0.157" L x 0.118" W (4.00mm x 3.00mm) |
Frequency Range 20 Hz ~ 20 kHz | Height (Max) 0.043" (1.10mm) |
Sensitivity -26dB ±1dB @ 94dB SPL | Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.61000 | kr.16.61 |
| 10 | kr.13.06000 | kr.130.60 |
| 25 | kr.11.89400 | kr.297.35 |
| 50 | kr.11.09000 | kr.554.50 |
| 100 | kr.10.34750 | kr.1,034.75 |
| 250 | kr.9.91576 | kr.2,478.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.700 | kr.8.10110 | kr.46,176.27 |
| Unit Price without VAT: | kr.16.61000 |
|---|---|
| Unit Price with VAT: | kr.20.76250 |

