
HD-PAC0904 | |
|---|---|
DigiKey Part Number | 668-HD-PAC0904-ND |
Manufacturer | |
Manufacturer Product Number | HD-PAC0904 |
Description | BUZZER ELEMENT STD 34KHZ 9MMX4MM |
Customer Reference | |
Detailed Description | 34 kHz Standard Buzzer Element 70V p-p 0.354" L x 0.157" W (9.00mm x 4.00mm) 80 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | HD-PAC0904 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Frequency | 34 kHz | |
Voltage - Input (Max) | 70V p-p | |
Type | Standard | |
Impedance | 80 Ohms | |
Capacitance @ Frequency | 160pF @ 1kHz | |
Operating Temperature | -25°C ~ 60°C | |
Size / Dimension | 0.354" L x 0.157" W (9.00mm x 4.00mm) | |
Termination | None |





