
HD-LA1307-SM | |
|---|---|
DigiKey Part Number | 668-HD-LA1307-SMTR-ND - Tape & Reel (TR) 668-HD-LA1307-SMCT-ND - Cut Tape (CT) 668-HD-LA1307-SMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HD-LA1307-SM |
Description | SURFACE MOUNT HAPTIC 13MM 154HZ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AC Motor Vibration, LRA (Haptic) 1VAC |
Datasheet | Datasheet |
EDA/CAD Models | HD-LA1307-SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC Motor | |
Function | Vibration, LRA (Haptic) | |
Motor Type | - | |
Voltage - Rated | 1VAC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Square - 0.512" x 0.512" (13.00mm x 13.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Solder Pad | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 65°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.38000 | kr.48.38 |
| 5 | kr.44.44200 | kr.222.21 |
| 10 | kr.42.84800 | kr.428.48 |
| 25 | kr.40.83720 | kr.1,020.93 |
| 50 | kr.39.37920 | kr.1,968.96 |
| 100 | kr.37.97250 | kr.3,797.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.36.61600 | kr.7,323.20 |
| 400 | kr.35.30785 | kr.14,123.14 |
| 600 | kr.34.56458 | kr.20,738.75 |
| 1.000 | kr.33.65037 | kr.33,650.37 |
| 1.400 | kr.33.06135 | kr.46,285.89 |
| Unit Price without VAT: | kr.48.38000 |
|---|---|
| Unit Price with VAT: | kr.60.47500 |











