


TOM-1242L-NF-C3310-R | |
|---|---|
DigiKey Part Number | 668-1681-ND |
Manufacturer | |
Manufacturer Product Number | TOM-1242L-NF-C3310-R |
Description | MIC COND ANLG OMNI -42DB 0.157"D |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Analog Microphone Electret Condenser Omnidirectional (-42dB ±3dB) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | TOM-1242L-NF-C3310-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Sensitivity | -42dB ±3dB | |
S/N Ratio | 60dB | |
Voltage - Rated | 2 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height (Max) | 0.059" (1.50mm) | |
Shape | Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.96000 | kr.20.96 |
| 10 | kr.15.97200 | kr.159.72 |
| 25 | kr.14.40080 | kr.360.02 |
| 50 | kr.13.33840 | kr.666.92 |
| 100 | kr.12.37130 | kr.1,237.13 |
| 300 | kr.11.01010 | kr.3,303.03 |
| 500 | kr.10.44064 | kr.5,220.32 |
| 1.000 | kr.9.72512 | kr.9,725.12 |
| 5.000 | kr.9.00200 | kr.45,010.00 |
| Unit Price without VAT: | kr.20.96000 |
|---|---|
| Unit Price with VAT: | kr.26.20000 |

