
AT-2508-TT-HT-R | |
|---|---|
DigiKey Part Number | 668-AT-2508-TT-HT-R-ND |
Manufacturer | |
Manufacturer Product Number | AT-2508-TT-HT-R |
Description | BUZZER MAGNETIC 5V 25MM TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 5 V 80mA 800Hz 85dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AT-2508-TT-HT-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 3 ~ 7V | |
Frequency | 800Hz | |
Technology | Electromechanical/Magnetic | |
Sound Pressure Level (SPL) | 85dB @ 5V, 10cm | |
Current - Supply | 80mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 0.516" (13.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.78000 | kr.18.78 |
| 10 | kr.14.30000 | kr.143.00 |
| 25 | kr.12.88840 | kr.322.21 |
| 50 | kr.11.93540 | kr.596.77 |
| 100 | kr.11.06670 | kr.1,106.67 |
| 250 | kr.10.03596 | kr.2,508.99 |
| 500 | kr.9.33444 | kr.4,667.22 |
| 1.000 | kr.8.69265 | kr.8,692.65 |
| 5.000 | kr.7.94273 | kr.39,713.65 |
| Unit Price without VAT: | kr.18.78000 |
|---|---|
| Unit Price with VAT: | kr.23.47500 |

