
AT-2336-TWT-R | |
|---|---|
DigiKey Part Number | 668-1316-ND |
Manufacturer | |
Manufacturer Product Number | AT-2336-TWT-R |
Description | BUZZER PIEZO 12V 23MM TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo (with Feedback) 12 V 8mA 3.6kHz 90dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AT-2336-TWT-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 18V | |
Frequency | 3.6kHz | |
Technology | Piezo (with Feedback) | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 90dB @ 12V, 10cm | |
Current - Supply | 8mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.906" Dia (23.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.68000 | kr.19.68 |
| 10 | kr.14.95600 | kr.149.56 |
| 25 | kr.13.48480 | kr.337.12 |
| 50 | kr.12.48840 | kr.624.42 |
| 240 | kr.10.54950 | kr.2,531.88 |
| 480 | kr.9.81219 | kr.4,709.85 |
| 720 | kr.9.41049 | kr.6,775.55 |
| 1.200 | kr.8.93309 | kr.10,719.71 |
| 5.040 | kr.8.35900 | kr.42,129.36 |
| Unit Price without VAT: | kr.19.68000 |
|---|---|
| Unit Price with VAT: | kr.24.60000 |

