
AT-1820-TWT-6V-R | |
|---|---|
DigiKey Part Number | 668-1381-ND |
Manufacturer | |
Manufacturer Product Number | AT-1820-TWT-6V-R |
Description | BUZZER MAGNETIC 6V 18X14MM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 6 V 40mA 2.048kHz 85dB @ 6V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AT-1820-TWT-6V-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 6 V | |
Voltage Range | 3 ~ 10V | |
Frequency | 2.048kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 6V, 10cm | |
Current - Supply | 40mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 80°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.709" L x 0.551" W (18.00mm x 14.00mm) | |
Height - Seated (Max) | 0.421" (10.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.05000 | kr.24.05 |
| 10 | kr.18.34500 | kr.183.45 |
| 25 | kr.16.54840 | kr.413.71 |
| 50 | kr.15.33160 | kr.766.58 |
| 100 | kr.14.22440 | kr.1,422.44 |
| 250 | kr.12.90860 | kr.3,227.15 |
| 500 | kr.12.01252 | kr.6,006.26 |
| 1.000 | kr.11.19257 | kr.11,192.57 |
| 5.000 | kr.10.52913 | kr.52,645.65 |
| Unit Price without VAT: | kr.24.05000 |
|---|---|
| Unit Price with VAT: | kr.30.06250 |

