
AT-1620-TWT-HT-R | |
|---|---|
DigiKey Part Number | 668-AT-1620-TWT-HT-R-ND |
Manufacturer | |
Manufacturer Product Number | AT-1620-TWT-HT-R |
Description | BUZZER MAGNETIC 6V 48X28.5MM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 6 V 40mA 2.048kHz 90dB @ 6V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AT-1620-TWT-HT-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 6 V | |
Voltage Range | 3 ~ 8V | |
Frequency | 2.048kHz | |
Technology | Electromechanical/Magnetic | |
Sound Pressure Level (SPL) | 90dB @ 6V, 10cm | |
Current - Supply | 40mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 1.890" L x 1.122" W (48.00mm x 28.50mm) | |
Height - Seated (Max) | 1.280" (32.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.84000 | kr.9.84 |
| 10 | kr.7.42700 | kr.74.27 |
| 25 | kr.6.67680 | kr.166.92 |
| 50 | kr.6.17400 | kr.308.70 |
| 100 | kr.5.71630 | kr.571.63 |
| 250 | kr.5.17356 | kr.1,293.39 |
| 500 | kr.4.80526 | kr.2,402.63 |
| 1.000 | kr.4.46879 | kr.4,468.79 |
| 5.000 | kr.3.79383 | kr.18,969.15 |
| Unit Price without VAT: | kr.9.84000 |
|---|---|
| Unit Price with VAT: | kr.12.30000 |

