
AT-1620-TWT-5-R | |
|---|---|
DigiKey Part Number | 668-1473-ND |
Manufacturer | |
Manufacturer Product Number | AT-1620-TWT-5-R |
Description | BUZZER MAGNETIC 6V 16MM TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 6 V 50mA 2.048kHz 85dB @ 6V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AT-1620-TWT-5-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 6 V | |
Voltage Range | 3 ~ 12V | |
Frequency | 2.048kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 6V, 10cm | |
Current - Supply | 50mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.45000 | kr.11.45 |
| 10 | kr.8.66100 | kr.86.61 |
| 25 | kr.7.79560 | kr.194.89 |
| 50 | kr.7.21060 | kr.360.53 |
| 100 | kr.6.67820 | kr.667.82 |
| 250 | kr.6.04756 | kr.1,511.89 |
| 500 | kr.5.61880 | kr.2,809.40 |
| 1.000 | kr.5.22708 | kr.5,227.08 |
| 5.000 | kr.4.50100 | kr.22,505.00 |
| Unit Price without VAT: | kr.11.45000 |
|---|---|
| Unit Price with VAT: | kr.14.31250 |

