



AT-1220-TT-9-R | |
|---|---|
DigiKey Part Number  | 668-1468-ND  | 
Manufacturer  | |
Manufacturer Product Number  | AT-1220-TT-9-R  | 
Description  | BUZZER MAGNETIC 3.5V 12MM TH  | 
Manufacturer Standard Lead Time  | 28 Weeks  | 
Customer Reference  | |
Detailed Description  | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.5 V 35mA 2.048kHz 85dB @ 3.5V, 10cm Through Hole PC Pins  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | AT-1220-TT-9-R Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | PUI Audio, Inc.  | |
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Driver Circuitry  | Transducer, Externally Driven  | |
Input Type  | Peak-Peak Signal  | |
Voltage - Rated  | 3.5 V  | |
Voltage Range  | 3 ~ 5V  | |
Frequency  | 2.048kHz  | |
Technology  | Electromechanical/Magnetic  | |
Operating Mode  | Single Tone  | |
Duration  | -  | |
Sound Pressure Level (SPL)  | 85dB @ 3.5V, 10cm  | |
Current - Supply  | 35mA  | |
Port Location  | Top  | |
Operating Temperature  | -20°C ~ 70°C  | |
Approval Agency  | -  | |
Ratings  | -  | |
Mounting Type  | Through Hole  | |
Termination  | PC Pins  | |
Size / Dimension  | 0.472" Dia (12.00mm)  | |
Height - Seated (Max)  | 0.343" (8.70mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5.50000 | kr.5.50 | 
| 10 | kr.4.27500 | kr.42.75 | 
| 25 | kr.3.88600 | kr.97.15 | 
| 50 | kr.3.61720 | kr.180.86 | 
| 100 | kr.3.37020 | kr.337.02 | 
| 300 | kr.3.01803 | kr.905.41 | 
| 500 | kr.2.86912 | kr.1,434.56 | 
| 1.000 | kr.2.68045 | kr.2,680.45 | 
| 5.000 | kr.2.32000 | kr.11,600.00 | 
| Unit Price without VAT: | kr.5.50000 | 
|---|---|
| Unit Price with VAT: | kr.6.87500 | 











