AT-0927-TT-5-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT-0927-TT-5-R
AT-0927-TT-5-R
AT-0927-TT-5-R

AT-0927-TT-5-R

DigiKey Part Number
668-1461-ND
Manufacturer
Manufacturer Product Number
AT-0927-TT-5-R
Description
BUZZER MAGNETIC 1.5V 9MM TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 1.5 V 90mA 2.73kHz 85dB @ 1.5V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
AT-0927-TT-5-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tray
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
1.5 V
Voltage Range
1 ~ 2V
Frequency
2.73kHz
Technology
Electromechanical/Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
85dB @ 1.5V, 10cm
Current - Supply
90mA
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.189" (4.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.6.78000kr.6.78
10kr.5.31200kr.53.12
25kr.4.83080kr.120.77
50kr.4.49920kr.224.96
100kr.4.19330kr.419.33
300kr.3.75700kr.1,127.10
500kr.3.57222kr.1,786.11
1.000kr.3.33837kr.3,338.37
5.000kr.2.96000kr.14,800.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.6.78000
Unit Price with VAT:kr.8.47500