AS09008PO-2-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


PUI Audio, Inc.
In Stock: 0
Unit Price: kr.5.16000
Datasheet
AS09008PO-2-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS09008PO-2-R

DigiKey Part Number
668-1301-ND
Manufacturer
Manufacturer Product Number
AS09008PO-2-R
Description
SPEAKER 8OHM 5W TOP PORT 87DB
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 5 W 200 Hz ~ 20 kHz Top Oval, Rectangular Frame
EDA/CAD Models
AS09008PO-2-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Technology
Magnetic
Type
General Purpose
Frequency Range
200 Hz ~ 20 kHz
Frequency - Self Resonant
200Hz
Impedance
8 Ohms
Efficiency - dBA
87.00
Efficiency - Testing
1W/500mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
5 W
Power - Max
8 W
Port Location
Top
Shape
Oval, Rectangular Frame
Material - Cone
Paper
Material - Magnet
Ferrite
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
3.543" L x 1.969" W (90.00mm x 50.00mm)
Height - Seated (Max)
1.555" (39.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes