AS07008PO-2-R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


PUI Audio, Inc.
In Stock: 534
Unit Price: kr.46.10000
Datasheet

MFR Recommended


PUI Audio, Inc.
In Stock: 93
Unit Price: kr.35.49000
Datasheet
8 Ohms General Purpose Speaker 2 W 450 Hz ~ 20 kHz Top Oval, Rectangular Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS07008PO-2-R

DigiKey Part Number
668-1191-ND
Manufacturer
Manufacturer Product Number
AS07008PO-2-R
Description
SPEAKER 8OHM 2W TOP PORT 85DB
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 2 W 450 Hz ~ 20 kHz Top Oval, Rectangular Frame
EDA/CAD Models
AS07008PO-2-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Technology
Magnetic
Type
General Purpose
Frequency Range
450 Hz ~ 20 kHz
Frequency - Self Resonant
450Hz
Impedance
8 Ohms
Efficiency - dBA
85.00
Efficiency - Testing
1W/500mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
2 W
Power - Max
5 W
Port Location
Top
Shape
Oval, Rectangular Frame
Material - Cone
Paper
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
2.756" L x 1.201" W (70.00mm x 30.50mm)
Height - Seated (Max)
0.925" (23.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes