
AS05708MR-R | |
|---|---|
DigiKey Part Number | 668-1299-ND |
Manufacturer | |
Manufacturer Product Number | AS05708MR-R |
Description | SPEAKER 8OHM 500MW TOP PORT 90DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 450 Hz ~ 4.5 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS05708MR-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 450 Hz ~ 4.5 kHz | |
Frequency - Self Resonant | 450Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 90.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 2.244" Dia (57.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.44000 | kr.31.44 |
| 10 | kr.24.06100 | kr.240.61 |
| 25 | kr.21.72040 | kr.543.01 |
| 50 | kr.20.13740 | kr.1,006.87 |
| 100 | kr.18.69460 | kr.1,869.46 |
| 250 | kr.16.97828 | kr.4,244.57 |
| 500 | kr.15.80854 | kr.7,904.27 |
| 1.000 | kr.14.73743 | kr.14,737.43 |
| Unit Price without VAT: | kr.31.44000 |
|---|---|
| Unit Price with VAT: | kr.39.30000 |

