
AS04016CO-R | |
|---|---|
DigiKey Part Number | 668-AS04016CO-R-ND |
Manufacturer | |
Manufacturer Product Number | AS04016CO-R |
Description | SPEAKER 16OHM 1.5W TOP PORT 90DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms General Purpose Speaker 1.5 W 550 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | AS04016CO-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 550 Hz ~ 20 kHz | |
Frequency - Self Resonant | 550Hz | |
Impedance | 16 Ohms | |
Efficiency - dBA | 90.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1.5 W | |
Power - Max | 3 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Cloth | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.575" L x 0.787" W (40.00mm x 20.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | 5% Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.38000 | kr.24.38 |
| 10 | kr.19.18200 | kr.191.82 |
| 25 | kr.17.47440 | kr.436.86 |
| 50 | kr.16.30180 | kr.815.09 |
| 100 | kr.15.21880 | kr.1,521.88 |
| 250 | kr.13.91472 | kr.3,478.68 |
| 500 | kr.13.01546 | kr.6,507.73 |
| 1.000 | kr.12.41625 | kr.12,416.25 |
| Unit Price without VAT: | kr.24.38000 |
|---|---|
| Unit Price with VAT: | kr.30.47500 |


