AS04008PO-4-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS04008PO-4-R

DigiKey Part Number
668-AS04008PO-4-R-ND
Manufacturer
Manufacturer Product Number
AS04008PO-4-R
Description
28X40MM SPEAKER 2W 8OHM 370HZ
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 2 W 200 Hz ~ 20 kHz Top Round, Rectangular Frame
Datasheet
 Datasheet
EDA/CAD Models
AS04008PO-4-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
200 Hz ~ 20 kHz
Frequency - Self Resonant
370Hz
Impedance
8 Ohms
Efficiency - dBA
86.00
Efficiency - Testing
1W/500mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
2 W
Power - Max
4 W
Port Location
Top
Shape
Round, Rectangular Frame
Material - Cone
Paper
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
1.575" L x 1.102" W (40.00mm x 28.00mm)
Height - Seated (Max)
0.524" (13.30mm)
Operating Temperature
-40°C ~ 80°C
Distortion Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.388
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.52.70000kr.52.70
10kr.41.62200kr.416.22
25kr.37.98280kr.949.57
80kr.35.31375kr.2,825.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.52.70000
Unit Price with VAT:kr.65.87500