
AS02204MR-N50-LW40-R | |
|---|---|
DigiKey Part Number | 668-AS02204MR-N50-LW40-R-ND |
Manufacturer | |
Manufacturer Product Number | AS02204MR-N50-LW40-R |
Description | SPEAKER 2W 4 OHM 78DB 300HZ |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 2 W 400 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS02204MR-N50-LW40-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 400 Hz ~ 20 kHz | |
Frequency - Self Resonant | 400Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 79.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 2.5 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 0.264" (6.70mm) | |
Operating Temperature | -25°C ~ 60°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.70000 | kr.42.70 |
| 10 | kr.32.73500 | kr.327.35 |
| 25 | kr.29.58040 | kr.739.51 |
| 50 | kr.27.44320 | kr.1,372.16 |
| 100 | kr.25.49370 | kr.2,549.37 |
| 250 | kr.23.17268 | kr.5,793.17 |
| 500 | kr.21.58988 | kr.10,794.94 |
| 1.000 | kr.20.25450 | kr.20,254.50 |
| Unit Price without VAT: | kr.42.70000 |
|---|---|
| Unit Price with VAT: | kr.53.37500 |


