
GJM1555C1H8R2FB01D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H8R2FB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1H8R2FB01DCT-ND - Cut Tape (CT) 490-GJM1555C1H8R2FB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H8R2FB01D |
Description | CAP CER 8.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H8R2FB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.44400 | kr.4.44 |
| 50 | kr.0.31120 | kr.15.56 |
| 100 | kr.0.26940 | kr.26.94 |
| 500 | kr.0.20024 | kr.100.12 |
| 1.000 | kr.0.17895 | kr.178.95 |
| 2.500 | kr.0.15651 | kr.391.28 |
| 5.000 | kr.0.14951 | kr.747.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.13873 | kr.1,387.30 |
| 20.000 | kr.0.13377 | kr.2,675.40 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

