
AR01032MR-3 | |
|---|---|
DigiKey Part Number | 668-AR01032MR-3-ND |
Manufacturer | |
Manufacturer Product Number | AR01032MR-3 |
Description | 10MM RND RCVR 122HZ 32OHM 114DB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 32 Ohms General Purpose Speaker 3 mW 20 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AR01032MR-3 Models |
Category | Power - Rated 3 mW |
Manufacturer PUI Audio, Inc. | Power - Max 5 mW |
Series | Port Location Top |
Packaging Bulk | Shape Round |
Part Status Active | Material - Cone Polyetheretherketone (PEEK), Polyurethane (PU) |
Technology Magnetic | Material - Magnet Nd-Fe-B |
Type General Purpose | Termination Solder Pads |
Frequency Range 20 Hz ~ 20 kHz | Size / Dimension 0.394" Dia (10.00mm) |
Frequency - Self Resonant 122Hz | Height - Seated (Max) 0.119" (3.02mm) |
Impedance 32 Ohms | Operating Temperature -20°C ~ 60°C |
Efficiency - dBA 114.30 | Distortion Rating 3% Max @ 1kHz, 3mW |
Efficiency - Type Sound Pressure Level (SPL) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.88000 | kr.17.88 |
| 10 | kr.13.61800 | kr.136.18 |
| 25 | kr.12.27160 | kr.306.79 |
| 50 | kr.11.36260 | kr.568.13 |
| 100 | kr.10.53580 | kr.1,053.58 |
| 300 | kr.9.37157 | kr.2,811.47 |
| 500 | kr.8.88474 | kr.4,442.37 |
| 1.000 | kr.8.27338 | kr.8,273.38 |
| 5.000 | kr.7.52875 | kr.37,643.75 |
| Unit Price without VAT: | kr.17.88000 |
|---|---|
| Unit Price with VAT: | kr.22.35000 |








