General Purpose Speaker 300 Hz ~ 20 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APS2718S-T-R

DigiKey Part Number
668-1209-ND
Manufacturer
Manufacturer Product Number
APS2718S-T-R
Description
SPEAKER TOP PORT 75DB RECT
Customer Reference
Detailed Description
General Purpose Speaker 300 Hz ~ 20 kHz Top Rectangular
EDA/CAD Models
APS2718S-T-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tray
Part Status
Obsolete
Technology
Piezo
Type
General Purpose
Frequency Range
300 Hz ~ 20 kHz
Frequency - Self Resonant
180Hz
Efficiency - dBA
75.00
Efficiency - Testing
100mm
Efficiency - Type
Sound Pressure Level (SPL)
Port Location
Top
Shape
Rectangular
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
1.075" L x 0.976" W (27.30mm x 24.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.