50 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional ( -42dB ±1dB ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional ( -42dB ±1dB ) Solder Pads
MEMS Microphones

AMM-3742-T-R

DigiKey Part Number
668-AMM-3742-T-RTR-ND - Tape & Reel (TR)
668-AMM-3742-T-RCT-ND - Cut Tape (CT)
668-AMM-3742-T-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMM-3742-T-R
Description
MIC MEMS ANALOG OMNI -42DB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
50 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-42dB ±1dB) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
AMM-3742-T-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MEMS (Silicon)
Output Type
Analog
Direction
Omnidirectional
Frequency Range
50 Hz ~ 20 kHz
Sensitivity
-42dB ±1dB
S/N Ratio
58dB
Impedance
300 Ohms
Voltage - Rated
1.5 V
Voltage Range
1.5 V ~ 3.6 V
Current - Supply
200 µA
Port Location
Top
Ratings
-
Termination
Solder Pads
Size / Dimension
0.148" L x 0.116" W (3.76mm x 2.95mm)
Height (Max)
0.047" (1.20mm)
Shape
Rectangular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.150
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.16000kr.10.16
10kr.7.98000kr.79.80
25kr.7.25800kr.181.45
50kr.6.76440kr.338.22
100kr.6.30720kr.630.72
250kr.5.75792kr.1,439.48
500kr.5.70598kr.2,852.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.250kr.5.27126kr.6,589.07
2.500kr.4.91218kr.12,280.45
3.750kr.4.71628kr.17,686.05
6.250kr.4.66175kr.29,135.94
Manufacturers Standard Package
Unit Price without VAT:kr.10.16000
Unit Price with VAT:kr.12.70000