
AI-4429-P-CP12-2-R | |
|---|---|
DigiKey Part Number | 668-1569-ND |
Manufacturer | |
Manufacturer Product Number | AI-4429-P-CP12-2-R |
Description | BUZZER PIEZO 12V 43MM PNL MNT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 25mA 2.9kHz 105dB @ 12V, 10cm Panel Mount Screw Terminal, Quick Connect Tab - 0.256" (6.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | AI-4429-P-CP12-2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 4 ~ 16V | |
Frequency | 2.9kHz | |
Technology | Piezo | |
Operating Mode | Pin Selectable | |
Duration | 1.5 PPS | |
Sound Pressure Level (SPL) | 105dB @ 12V, 10cm | |
Current - Supply | 25mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount | |
Termination | Screw Terminal, Quick Connect Tab - 0.256" (6.50mm) | |
Size / Dimension | 1.693" Dia (43.00mm) | |
Height - Seated (Max) | 1.331" (33.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.86000 | kr.64.86 |
| 10 | kr.49.91500 | kr.499.15 |
| 30 | kr.44.28900 | kr.1,328.67 |
| 60 | kr.41.14133 | kr.2,468.48 |
| 120 | kr.38.26717 | kr.4,592.06 |
| 270 | kr.35.21400 | kr.9,507.78 |
| 510 | kr.33.03004 | kr.16,845.32 |
| 1.020 | kr.32.65100 | kr.33,304.02 |
| Unit Price without VAT: | kr.64.86000 |
|---|---|
| Unit Price with VAT: | kr.81.07500 |


