Buzzers Indicator, Internally Driven Piezo 12 V 10mA 2.8kHz 98dB @ 12V, 10cm Panel Mount, Flange Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AI-4228-TF-LW140-FP-R

DigiKey Part Number
668-1051-ND
Manufacturer
Manufacturer Product Number
AI-4228-TF-LW140-FP-R
Description
BUZZER PIEZO 12V 41.8MM FLANGE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 12 V 10mA 2.8kHz 98dB @ 12V, 10cm Panel Mount, Flange Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AI-4228-TF-LW140-FP-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
3 ~ 20V
Frequency
2.8kHz
Technology
Piezo
Operating Mode
Pulse, Fast
Duration
3.5 PPS
Sound Pressure Level (SPL)
98dB @ 12V, 10cm
Current - Supply
10mA
Port Location
Top
Operating Temperature
-20°C ~ 60°C
Approval Agency
-
Ratings
-
Mounting Type
Panel Mount, Flange
Termination
Wire Leads
Size / Dimension
1.646" Dia (41.80mm)
Height - Seated (Max)
0.650" (16.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.52.28000kr.52.28
10kr.40.11700kr.401.17
25kr.36.27560kr.906.89
90kr.31.63922kr.2,847.53
180kr.29.43656kr.5,298.58
270kr.28.23581kr.7,623.67
540kr.26.32156kr.14,213.64
1.080kr.25.47888kr.27,517.19
Manufacturers Standard Package
Unit Price without VAT:kr.52.28000
Unit Price with VAT:kr.65.35000