AI-2304-TF-LW120-12V-R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


PUI Audio, Inc.
In Stock: 0
Unit Price: kr.18.50180
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 940
Unit Price: kr.16.64000
Datasheet
AI-2304-TF-LW120-12V-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AI-2304-TF-LW120-12V-R
AI-2304-TF-LW120-12V-R
AI-2304-TF-LW120-12V-R

AI-2304-TF-LW120-12V-R

DigiKey Part Number
668-1221-ND
Manufacturer
Manufacturer Product Number
AI-2304-TF-LW120-12V-R
Description
BUZZER MAGN 12V 32X17 FLANG
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Electromechanical/Magnetic 12 V 30mA 400Hz 89dB @ 12V, 10cm Panel Mount, Flange Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AI-2304-TF-LW120-12V-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tray
Part Status
Obsolete
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
8 ~ 16V
Frequency
400Hz
Technology
Electromechanical/Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
89dB @ 12V, 10cm
Current - Supply
30mA
Port Location
Top
Operating Temperature
-20°C ~ 60°C
Approval Agency
-
Ratings
-
Mounting Type
Panel Mount, Flange
Termination
Wire Leads
Size / Dimension
1.260" L x 0.669" W (32.00mm x 17.00mm)
Height - Seated (Max)
0.632" (16.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes