
AI-1231-TWT-4 | |
|---|---|
DigiKey Part Number | 668-AI-1231-TWT-4-ND |
Manufacturer | |
Manufacturer Product Number | AI-1231-TWT-4 |
Description | INDICATOR 3100HZ 83DB 12MM 5V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 5 V 30mA 3.1kHz 83dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AI-1231-TWT-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 5 V | |
Voltage Range | 3 ~ 7V | |
Frequency | 3.1kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 83dB @ 5V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.97000 | kr.19.97 |
| 10 | kr.15.67400 | kr.156.74 |
| 25 | kr.14.27720 | kr.356.93 |
| 50 | kr.13.31460 | kr.665.73 |
| 100 | kr.12.42690 | kr.1,242.69 |
| 300 | kr.11.15840 | kr.3,347.52 |
| 500 | kr.10.62118 | kr.5,310.59 |
| 1.000 | kr.9.94061 | kr.9,940.61 |
| 5.000 | kr.9.92000 | kr.49,600.00 |
| Unit Price without VAT: | kr.19.97000 |
|---|---|
| Unit Price with VAT: | kr.24.96250 |

