
AB2036B-2 | |
|---|---|
DigiKey Part Number | 668-AB2036B-2-ND |
Manufacturer | |
Manufacturer Product Number | AB2036B-2 |
Description | BUZZER ELEMENT STD 6.3 KHZ 20MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.3 kHz Standard Buzzer Element 30V p-p 0.787" Dia (20.00mm) 500 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | AB2036B-2 Models |
Category | Type Standard |
Manufacturer PUI Audio, Inc. | Impedance 500 Ohms |
Packaging Bulk | Capacitance @ Frequency 20000pF @ 120Hz |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Frequency 6.3 kHz | Size / Dimension 0.787" Dia (20.00mm) |
Voltage - Input (Max) 30V p-p | Termination None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.2.37100 | kr.23.71 |
| 25 | kr.2.12280 | kr.53.07 |
| 50 | kr.1.95660 | kr.97.83 |
| 100 | kr.1.80630 | kr.180.63 |
| 300 | kr.1.59640 | kr.478.92 |
| 500 | kr.1.50918 | kr.754.59 |
| 1.000 | kr.1.40006 | kr.1,400.06 |
| 5.000 | kr.1.18212 | kr.5,910.60 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |



