4.8 kHz Buzzer Element 30V p-p 0.591" Dia (15.00mm) 1 kOhms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB1548B-2

DigiKey Part Number
668-1649-ND
Manufacturer
Manufacturer Product Number
AB1548B-2
Description
BUZZER ELEMENT 4.8KHZ 15MM
Customer Reference
Detailed Description
4.8 kHz Buzzer Element 30V p-p 0.591" Dia (15.00mm) 1 kOhms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
1 kOhms
Manufacturer
PUI Audio, Inc.
Capacitance @ Frequency
11000pF @ 100Hz
Packaging
Bag
Operating Temperature
-20°C ~ 70°C
Part Status
Obsolete
Size / Dimension
0.591" Dia (15.00mm)
Frequency
4.8 kHz
Termination
None
Voltage - Input (Max)
30V p-p
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.