
AK700/3-5.0-V-GREEN | |
|---|---|
DigiKey Part Number | 5294-AK700/3-5.0-V-GREEN-ND |
Manufacturer | |
Manufacturer Product Number | AK700/3-5.0-V-GREEN |
Description | TERM BLK 3POS 5.0MM 0.197" VERTI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer PTR Hartmann | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Box | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 3 | Contact Material - Plating Copper Alloy |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel |
Current 20 A | Torque - Screw 0.45 Nm (4.0 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1890976 | Phoenix Contact | 230 | 277-6163-ND | kr.7.35000 | Parametric Equivalent |
| 1985933 | Phoenix Contact | 150 | 277-14506-ND | kr.8.50000 | Parametric Equivalent |
| 282856-3 | TE Connectivity AMP Connectors | 538 | A98356-ND | kr.19.02000 | Parametric Equivalent |
| ED700/3 | On Shore Technology Inc. | 2.085 | ED1632-ND | kr.14.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.03000 | kr.11.03 |
| 10 | kr.7.98800 | kr.79.88 |
| 25 | kr.6.95640 | kr.173.91 |
| 50 | kr.6.28800 | kr.314.40 |
| 200 | kr.5.25330 | kr.1,050.66 |
| 400 | kr.4.87070 | kr.1,948.28 |
| 600 | kr.4.68293 | kr.2,809.76 |
| 1.000 | kr.4.47946 | kr.4,479.46 |
| 5.000 | kr.4.03054 | kr.20,152.70 |
| Unit Price without VAT: | kr.11.03000 |
|---|---|
| Unit Price with VAT: | kr.13.78750 |


