
AK550/3DS-3.5-V-GREY | |
|---|---|
DigiKey Part Number | 5294-AK550/3DS-3.5-V-GREY-ND |
Manufacturer | |
Manufacturer Product Number | AK550/3DS-3.5-V-GREY |
Description | TERM BLK 3POS 3.5MM 0.138" VERTI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 16-28 AWG |
Manufacturer PTR Hartmann | Mounting Type Through Hole |
Series | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Box | Color Gray |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 3 | Clamp Material - Plating Steel, Stainless |
Pitch 0.138" (3.50mm) | Screw Material - Plating Steel |
Mating Orientation Horizontal with Board | Torque - Screw 0.25 Nm (2.2 Lb-In) |
Current 6 A | Screw Thread M2 |
Voltage 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.00000 | kr.9.00 |
| 10 | kr.6.55600 | kr.65.56 |
| 25 | kr.5.71120 | kr.142.78 |
| 50 | kr.5.15700 | kr.257.85 |
| 100 | kr.4.68400 | kr.468.40 |
| 250 | kr.4.17832 | kr.1,044.58 |
| 500 | kr.3.87704 | kr.1,938.52 |
| 1.000 | kr.3.63561 | kr.3,635.61 |
| 5.000 | kr.3.25388 | kr.16,269.40 |
| Unit Price without VAT: | kr.9.00000 |
|---|---|
| Unit Price with VAT: | kr.11.25000 |



