RF Switch IC General Purpose SP4T 1.6Ohm 12-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE613050A-Z

DigiKey Part Number
1046-PE613050A-ZTR-ND - Tape & Reel (TR)
1046-PE613050A-ZCT-ND
1046-PE613050A-ZDKR-ND
Manufacturer
Manufacturer Product Number
PE613050A-Z
Description
SP4T, OPEN REFLECTIVE, TUNING SW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SP4T 1.6Ohm 12-QFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
pSemi
Series
Packaging
Tape & Reel (TR)
-
-
Part Status
Active
RF Type
General Purpose
Topology
Reflective
Circuit
SP4T
Frequency Range
5MHz ~ 3GHz
Isolation
17dB
Insertion Loss
0.5dB
Test Frequency
2.69GHz, 3GHz
P1dB
-
IIP3
72dBm
Features
-
Impedance
1.6Ohm
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
12-UFQFN Exposed Pad
Supplier Device Package
12-QFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.273
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.11.89552kr.35,686.56
6.000kr.9.64507kr.57,870.42
Manufacturers Standard Package
1046-PE613050A-ZCT-ND
QuantityUnit PriceExt Price
1kr.25.59000kr.25.59
101kr.17.87545kr.1,805.42
1.000kr.11.89550kr.11,895.50
1046-PE613050A-ZDKR-ND
QuantityUnit PriceExt Price
1kr.25.59000kr.25.59
101kr.17.87545kr.1,805.42
1.000kr.11.89550kr.11,895.50
Unit Price without VAT:kr.25.59000
Unit Price with VAT:kr.31.98750