
PE45450A-X | |
|---|---|
DigiKey Part Number | 1046-1117-2-ND - Tape & Reel (TR) 1046-1117-1-ND - Cut Tape (CT) 1046-1117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE45450A-X |
Description | RF POWER LIMITER 6GHZ 50W 12QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF IC Limiter General Purpose 9kHz ~ 6GHz 12-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | PE45450A-X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Limiter | |
Frequency | 9kHz ~ 6GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.47000 | kr.52.47 |
| 10 | kr.45.51800 | kr.455.18 |
| 25 | kr.43.09640 | kr.1,077.41 |
| 100 | kr.39.76960 | kr.3,976.96 |
| 250 | kr.37.77728 | kr.9,444.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.36.37116 | kr.18,185.58 |
| 1.000 | kr.35.04652 | kr.35,046.52 |
| 1.500 | kr.34.30778 | kr.51,461.67 |
| Unit Price without VAT: | kr.52.47000 |
|---|---|
| Unit Price with VAT: | kr.65.58750 |











