
PE43711B-Z | |
|---|---|
DigiKey Part Number | 1046-1138-2-ND - Tape & Reel (TR) 1046-1138-1-ND - Cut Tape (CT) 1046-1138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE43711B-Z |
Description | RF ATTENUATOR 31.5DB 50OHM 24QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 31.75dB 9 kHz ~ 6 GHz 50 Ohms 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | PE43711B-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 0dB ~ 31.75dB | |
Frequency Range | 9 kHz ~ 6 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.10000 | kr.46.10 |
| 10 | kr.39.95600 | kr.399.56 |
| 25 | kr.37.82120 | kr.945.53 |
| 100 | kr.34.88850 | kr.3,488.85 |
| 250 | kr.33.13172 | kr.8,282.93 |
| 500 | kr.31.89126 | kr.15,945.63 |
| 1.000 | kr.30.72280 | kr.30,722.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.29.00910 | kr.87,027.30 |
| Unit Price without VAT: | kr.46.10000 |
|---|---|
| Unit Price with VAT: | kr.57.62500 |












