
PE42540G-Z | |
|---|---|
DigiKey Part Number | 1046-1167-2-ND - Tape & Reel (TR) 1046-1167-1-ND - Cut Tape (CT) 1046-1167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE42540G-Z |
Description | IC RF SWITCH SP4T 8GHZ 32LGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SP4T 8 GHz 50Ohm 32-LGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | PE42540G-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | - | |
Topology | Absorptive | |
Circuit | SP4T | |
Frequency Range | 10Hz ~ 8GHz | |
Isolation | 31dB | |
Insertion Loss | 1.2dB | |
Test Frequency | 8GHz | |
P1dB | 33dBm | |
IIP3 | 58dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-TFQFN Exposed Pad | |
Supplier Device Package | 32-LGA (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.63000 | kr.80.63 |
| 10 | kr.63.40000 | kr.634.00 |
| 25 | kr.59.08640 | kr.1,477.16 |
| 100 | kr.55.68250 | kr.5,568.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.48.22288 | kr.144,668.64 |
| Unit Price without VAT: | kr.80.63000 |
|---|---|
| Unit Price with VAT: | kr.100.78750 |











