
EK46120-02 | |
|---|---|
DigiKey Part Number | 1046-1133-ND |
Manufacturer | |
Manufacturer Product Number | EK46120-02 |
Description | EVAL BOARD FOR PE46120 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PE46120 UltraCMOS®, HaRP™ Monolithic Phase and Amplitude Controller (MPAC) 1.8GHz ~ 2.2GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Monolithic Phase and Amplitude Controller (MPAC) | |
Frequency | 1.8GHz ~ 2.2GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | PE46120 | |
Note | - | |
RF Type | - | |
RF Frequency | 1.8GHz ~ 2.2GHz | |
Function | Monolithic Phase and Amplitude Controller (MPAC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,411.25000 | kr.2,411.25 |
| Unit Price without VAT: | kr.2,411.25000 |
|---|---|
| Unit Price with VAT: | kr.3,014.06250 |


