
EK42722-02 | |
|---|---|
DigiKey Part Number | 1046-EK42722-02-ND |
Manufacturer | |
Manufacturer Product Number | EK42722-02 |
Description | SPDT, DOCSIS3.X, REFLECTIVE RF S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PE42722 UltraCMOS® Switch, SPDT 5MHz ~ 1.794GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch, SPDT | |
Frequency | 5MHz ~ 1.794GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | PE42722 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,600.00000 | kr.1,600.00 |
| Unit Price without VAT: | kr.1,600.00000 |
|---|---|
| Unit Price with VAT: | kr.2,000.00000 |

