
4259-63 | |
|---|---|
DigiKey Part Number | 1046-1011-2-ND - Tape & Reel (TR) 1046-1011-1-ND - Cut Tape (CT) 1046-1011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4259-63 |
Description | IC RF SWITCH SPDT 3GHZ SC70-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 3 GHz 50Ohm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | 4259-63 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 10MHz ~ 3GHz | |
Isolation | 20dB | |
Insertion Loss | 0.5dB | |
Test Frequency | 2GHz | |
P1dB | 29dBm | |
IIP3 | 55dBm | |
Features | Single/Dual Line Control | |
Impedance | 50Ohm | |
Voltage - Supply | 1.8V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.34000 | kr.5.34 |
| 10 | kr.3.79400 | kr.37.94 |
| 25 | kr.3.41320 | kr.85.33 |
| 100 | kr.2.99510 | kr.299.51 |
| 250 | kr.2.79576 | kr.698.94 |
| 500 | kr.2.67590 | kr.1,337.95 |
| 1.000 | kr.2.65623 | kr.2,656.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.51735 | kr.7,552.05 |
| Unit Price without VAT: | kr.5.34000 |
|---|---|
| Unit Price with VAT: | kr.6.67500 |







