


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 4GHz | |
Isolation | 32dB | |
Insertion Loss | 0.7dB | |
Test Frequency | 2GHz | |
P1dB | 27dBm | |
IIP3 | 45dBm | |
Features | Single Line Control | |
Impedance | 50Ohm | |
Voltage - Supply | 2.7V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) |

