
C8115.41.03 | |
|---|---|
DigiKey Part Number | C8115.41.03-ND |
Manufacturer | |
Manufacturer Product Number | C8115.41.03 |
Description | CABLE 3COND 24AWG RED SHLD 1000' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Red 24 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.133" (3.38mm) | |
Shield Type | Foil, Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Red | |
Ratings | - | |
Features | Flame Retardant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 200°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0140" (0.356mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | Flexfoil®, Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Base Product Number |

