
C8109.46.03 | |
|---|---|
DigiKey Part Number | C8109.46.03-ND |
Manufacturer | |
Manufacturer Product Number | C8109.46.03 |
Description | CABLE 2COND 22AWG RED SHLD 5000' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 22 AWG Foil 5000' (1524.0m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.122" (3.10mm) | |
Shield Type | Foil | |
Length | 5000' (1524.0m) | |
Jacket Color | Red | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -100°C ~ 200°C | |
Jacket (Insulation) Thickness | 0.0160" (0.406mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% | |
Base Product Number |

