
C6351A.41.10 | |
|---|---|
DigiKey Part Number | C6351A-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C6351A.41.10 |
Description | CABLE 2COND 20AWG GRAY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 20 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.192" (4.88mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0250" (0.635mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.06298 | kr.2,062.98 |
| 2.000 | kr.1.96138 | kr.3,922.76 |
| 3.000 | kr.1.90385 | kr.5,711.55 |
| 5.000 | kr.1.83332 | kr.9,166.60 |
| 7.000 | kr.1.78802 | kr.12,516.14 |
| 10.000 | kr.1.74099 | kr.17,409.90 |
| 25.000 | kr.1.62455 | kr.40,613.75 |
| Unit Price without VAT: | kr.2.06298 |
|---|---|
| Unit Price with VAT: | kr.2.57873 |




