
C2409A.38.10 | |
|---|---|
DigiKey Part Number  | C2409A.38.10-ND  | 
Manufacturer  | |
Manufacturer Product Number  | C2409A.38.10  | 
Description  | CABLE 2COND 14AWG GRAY 500'  | 
Customer Reference  | |
Detailed Description  | 2 Conductor Multi-Conductor Cable Gray 14 AWG 500.0' (152.4m)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Cable Type  | ||
Number of Conductors  | 2  | |
Wire Gauge  | ||
Conductor Strand  | 19/0.0147"  | |
Conductor Material  | Copper, Tinned  | |
Jacket (Insulation) Material  | ||
Jacket (Insulation) Diameter  | 0.335" (8.51mm)  | |
Shield Type  | -  | |
Length  | 500.0' (152.4m)  | |
Jacket Color  | Gray  | |
Ratings  | -  | |
Features  | -  | |
Voltage  | 300 V  | |
Operating Temperature  | -20°C ~ 90°C  | |
Usage  | Communication, Control  | |
Jacket (Insulation) Thickness  | 0.0320" (0.813mm)  | |
Conductor Insulation  | Poly-Vinyl Chloride (PVC)  | |
Shield Material  | -  | |
Shield Coverage  | -  | |
Base Product Number  | 

