
C2107A.12.03 | |
|---|---|
DigiKey Part Number | C2107R-100-ND |
Manufacturer | |
Manufacturer Product Number | C2107A.12.03 |
Description | HOOK-UP STRND 10AWG RED 100' |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 105/30 Red 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 105/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.184" (4.67mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015, ASTM B-33 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.515.65000 | kr.515.65 |
| 5 | kr.421.87600 | kr.2,109.38 |
| Unit Price without VAT: | kr.515.65000 |
|---|---|
| Unit Price with VAT: | kr.644.56250 |







