
C2105A.93.19 | |
|---|---|
DigiKey Part Number | C2105V-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2105A.93.19 |
Description | HOOK-UP STRND 14AWG VIOLET 50' |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Violet 600V 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.141" (3.58mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 50.00' (15.24m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015, ASTM B-33 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.137.28000 | kr.137.28 |
| 5 | kr.112.33200 | kr.561.66 |
| 10 | kr.87.37300 | kr.873.73 |
| Unit Price without VAT: | kr.137.28000 |
|---|---|
| Unit Price with VAT: | kr.171.60000 |







