20 AWG Hook-Up Wire 10/30 White 600V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2102A.93.02

DigiKey Part Number
C2102W-50-ND
Manufacturer
Manufacturer Product Number
C2102A.93.02
Description
HOOK-UP STRND 20AWG WHITE 50'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 White 600V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.102" (2.59mm)
Series
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Bulk
Length
50.00' (15.24m)
Part Status
Discontinued at DigiKey
Voltage
600V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
10/30
Ratings
UL Style 1015, ASTM B-33
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.80.96000kr.80.96
5kr.66.24000kr.331.20
10kr.51.51900kr.515.19
Manufacturers Standard Package
Unit Price without VAT:kr.80.96000
Unit Price with VAT:kr.101.20000
Alternate Color
HOOK-UP STRND 20AWG BLACK 50'
In-Stock: 0
Unit Price: kr.80.96000
HOOK-UP STRND 20AWG 600V RED 50'
In-Stock: 2
Unit Price: kr.80.96000
HOOK-UP STRND 20AWG ORANGE 50'
In-Stock: 10
Unit Price: kr.80.96000
HOOK-UP STRND 20AWG YELLOW 50'
In-Stock: 17
Unit Price: kr.218.67000
HOOK-UP STRND 20AWG GREEN 50'
In-Stock: 4
Unit Price: kr.113.36000
Alternate Length
HOOK-UP STRND 20AWG WHITE 100'
In-Stock: 20
Unit Price: kr.150.00000
HOOK-UP STRND 20AWG WHITE 1000'
In-Stock: 0
Unit Price: