20 AWG Hook-Up Wire 10/30 White 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2102A.12.02

DigiKey Part Number
C2102W-100-ND
Manufacturer
Manufacturer Product Number
C2102A.12.02
Description
HOOK-UP STRND 20AWG WHITE 100'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
10/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.102" (2.59mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.152.61000kr.152.61
5kr.124.87200kr.624.36
Manufacturers Standard Package
Unit Price without VAT:kr.152.61000
Unit Price with VAT:kr.190.76250
Alternate Color
HOOK-UP STRND 20AWG BLACK 100'
In-Stock: 40
Unit Price: kr.198.40000
HOOK-UP STRND 20AWG GREEN 100'
In-Stock: 15
Unit Price: kr.225.11000
HOOK-UP STRND 20AWG RED 100'
In-Stock: 1
Unit Price: kr.112.62000
HOOK-UP STRND 20AWG ORANGE 100'
In-Stock: 9
Unit Price: kr.152.61000
HOOK-UP STRND 20AWG YELLOW 100'
In-Stock: 0
Unit Price: kr.432.80000
Alternate Length
HOOK-UP STRND 20AWG WHITE 1000'
In-Stock: 0
Unit Price:
HOOK-UP STRND 20AWG WHITE 50'
In-Stock: 8
Unit Price: kr.82.37000