Gray Hook-Up Stranded Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2100A.12.10

DigiKey Part Number
C2100S-100-ND
Manufacturer
Manufacturer Product Number
C2100A.12.10
Description
HOOK-UP STRND 24AWG GRAY 100'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Gray 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
7/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.088" (2.24mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Color
HOOK-UP STRND 24AWG WHITE 100'
In-Stock: 0
Unit Price: kr.199.49000
HOOK-UP STRND 24AWG BLACK 100'
In-Stock: 0
Unit Price:
HOOK-UP STRND 24AWG RED 100'
In-Stock: 5
Unit Price: kr.114.88000
HOOK-UP STRND 24AWG ORANGE 100'
In-Stock: 6
Unit Price: kr.199.49000
HOOK-UP STRND 24AWG BLUE 100'
In-Stock: 3
Unit Price: kr.99.46000
Alternate Length
HOOK-UP STRND 24AWG GRAY 50'
In-Stock: 18
Unit Price: kr.55.74000
HOOK-UP STRND 24AWG GRAY 500'
In-Stock: 1
Unit Price: kr.415.55000